Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV40PW10C-M3/I
Order Code2535168
Product RangeTMBS® SlimDPAK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 4500+ | CHF 0.522 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 4500
CHF 2,349.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40PW10C-M3/I
Order Code2535168
Product RangeTMBS® SlimDPAK
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleSlimDPAK
No. of Pins3Pins
Forward Voltage Max890mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SlimDPAK
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
SlimDPAK
Forward Voltage Max
890mV
Operating Temperature Max
150°C
Product Range
TMBS® SlimDPAK
SVHC
Lead (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296
Product traceability