Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1120+ | CHF 0.715 |
Product Information
Product Overview
The TSOP6338TR is a miniaturized SMD IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. It may suppress some data signals if continuously transmitted. It contains the newer AGC3 designs.
- Improved immunity against HF and RF noise
- Low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Applications
Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
38kHz
Mitsubishi, RECS-80, r-map, XMP-1, XMP-2
AGC3
50°
2.5V
85°C
-
Top or Side View Surface Mount
40m
0.2mW/m²
5.5V
-25°C
700µA
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate