Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.844 |
10+ | CHF 0.618 |
25+ | CHF 0.602 |
50+ | CHF 0.587 |
100+ | CHF 0.571 |
500+ | CHF 0.484 |
Product Information
Product Overview
The TSOP4136 is a 36kHz Miniaturized Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame. The demodulated output signal can be directly connected to a microprocessor for decoding. The receiver module is immune to dimmed LCD backlighting and any fluorescent lamps. AGC3 and AGC5 may also suppress some data signals in case of continuous transmission.
- Low supply current
- Internal filter for PCM frequency
- Improved shielding against EMI
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Applications
Sensing & Instrumentation, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
36kHz
MCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2
AGC1
45°
2.5V
85°C
-
Side View Through Hole
35m
0.12mW/m²
5.5V
-25°C
950µA
No SVHC (07-Nov-2024)
Alternatives for TSOP4136
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate