Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.680 | 
| 10+ | CHF 1.000 | 
| 25+ | CHF 0.898 | 
| 50+ | CHF 0.794 | 
| 100+ | CHF 0.691 | 
| 500+ | CHF 0.636 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHG5510
Order Code1779675
Technical Datasheet
Peak Wavelength830nm
Angle of Half Intensity38°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The TSHG5510 is a 830nm high speed Infrared Emitting Diode in GaAlAs double hetero (DH) technology with high radiant power, high speed and moulded in a clear. This diode is suitable for high pulse current operation. It is suitable for use in infrared radiation source for operation with CMOS cameras (illumination), high speed IR data transmission.
- High reliability
- High radiant intensity
- ±38° Angle of half sensitivity
- Low forward voltage
- Good spectral matching with Si photo-detectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
830nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
38°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.45V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for TSHG5510
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability