Print Page
Image is for illustrative purposes only. Please refer to product description.
9,307 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.270 |
| 10+ | CHF 0.903 |
| 25+ | CHF 0.890 |
| 50+ | CHF 0.876 |
| 100+ | CHF 0.657 |
| 500+ | CHF 0.562 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSFF5210-CS12
Order Code2251305
Technical Datasheet
Peak Wavelength870nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)180mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
870nm, GaAlAs double hetero high speed infrared emitting diode. It is suitable for use in Infrared video data transmission between camcorder and TV set, free air data transmission systems with high modulation frequencies or high data transmission rate requirements and smoke-automatic fire detectors.
- Package form: T-1 3/4
- Leads with stand-off
- High reliability
- High radiant power
- High radiant intensity
- Angle of half intensity: = ± 10°
- Low forward voltage
- Suitable for high pulse current operation
- High modulation bandwidth: fc = 24MHz
- Good spectral matching with Si photodetectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
870nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
180mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035