Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR3A106K016C1700
Order Code2666702
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 0.229 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 458.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A106K016C1700
Order Code2666702
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.7ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current210mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Vishay TANTAMOUNT TR3 series are solid tantalum surface mount chip capacitors with low ESR and moulded case. These capacitances have high ripple current carrying capability and compatible with high volume automatic pick and place equipment.
- Available in EIA 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 7343-20, 7361-38 case sizes
- Capacitance range from 0.47μF to 1000μF
- Voltage rating range from 4VDC to 75VDC
- Capacitance tolerance is ±10%, ±20%
- Operating temperature range from -55°C to 125°C
- Dissipation factor range from 4% to 30%
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717 standard
- 100% surge current tested (C, D and E case sizes)
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.7ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
210mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3A106K016C1700
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
Product traceability