Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 0.291 |
3000+ | CHF 0.264 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 291.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability