Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.765 |
10+ | CHF 0.535 |
25+ | CHF 0.488 |
50+ | CHF 0.440 |
100+ | CHF 0.393 |
500+ | CHF 0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TEMT1000 is a Silicon NPN Phototransistor with high radiant sensitivity in black, surface mount, plastic packages with lens and daylight blocking filter. Filter bandwidth is matched with 870 to 950nm IR emitters. It is suitable for detector in electronic control and drive circuits.
- Surface mount
- High radiant sensitivity
- Daylight blocking filter matched with 870 to 950nm IR emitters
- Fast response time
- ϕ = ±15° Angle of half sensitivity
- Package matches with IR emitter series TSML1000
- 168h Floor life, MSL 3, according to J-STD-020
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability