Print Page
Image is for illustrative purposes only. Please refer to product description.
234 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.770 |
10+ | CHF 1.270 |
25+ | CHF 1.170 |
50+ | CHF 1.070 |
100+ | CHF 0.970 |
500+ | CHF 0.849 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTDSG1150-LM
Order Code3777866
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.4V
Luminous Intensity9mcd
No. of Digits / Alpha1
Character Size7mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Green
Forward Voltage
2.4V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (07-Nov-2024)
Forward Current If
20mA
Luminous Intensity
9mcd
Character Size
7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability