Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT18D108K060EZSS
Order Code4155870
Product RangeT18 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 206.840 |
5+ | CHF 172.930 |
10+ | CHF 162.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 206.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT18D108K060EZSS
Order Code4155870
Product RangeT18 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)60V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.5ohm
Failure Rate-
Ripple Current2.8A
Capacitor Case / PackageAxial Leaded
Product Diameter9.52mm
Product Length26.97mm
Product Height-
Product RangeT18 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
26.97mm
Product Range
T18 Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
60V
Capacitor Terminals
PC Pin
ESR
0.5ohm
Ripple Current
2.8A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability