Print Page
6,666 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 0.377 | 
| 10+ | CHF 0.259 | 
| 100+ | CHF 0.230 | 
| 500+ | CHF 0.228 | 
| 1000+ | CHF 0.225 | 
| 5000+ | CHF 0.222 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSB44-E3/52T
Order Code1336557
Product RangeSSB44
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSSB44
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SSB44-E3/52T is a surface-mount high-current density Schottky Rectifier with solderable matte-tin plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
 - Low profile package
 - Ideal for automated placement
 - Guard-ring for overvoltage protection
 - Low power losses, high efficiency
 - Very low forward-voltage drop
 - High surge capability
 - AEC-Q101 qualified
 - UL94V-0 Flammability rating
 
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
SSB44
SVHC
Lead (21-Jan-2025)
Alternatives for SSB44-E3/52T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247