Print Page
760 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 0.252 | 
| 10+ | CHF 0.246 | 
| 100+ | CHF 0.241 | 
| 500+ | CHF 0.236 | 
| 1000+ | CHF 0.231 | 
| 5000+ | CHF 0.226 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSB43L-E3/52T
Order Code1336556
Product RangeSSB43
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSSB43
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SSB43L-E3/52T is a high current density surface-mount Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The low profile Schottky rectifier features guard ring for overvoltage protection, low power losses and high efficiency. Colour band denotes cathode end polarity.
- Very low forward voltage drop
 - High surge capability
 - 21V Maximum RMS voltage
 - 30V Maximum DC blocking voltage
 
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
SSB43
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213
Product traceability