Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.530 |
| 10+ | CHF 1.160 |
| 100+ | CHF 0.794 |
| 500+ | CHF 0.630 |
| 1000+ | CHF 0.582 |
| 5000+ | CHF 0.511 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
P Channel
52A
PowerPAK SO
10V
83W
175°C
AEC-Q101
No SVHC (21-Jan-2025)
60V
0.018ohm
Surface Mount
2V
8Pins
TrenchFET
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate