Print Page
Image is for illustrative purposes only. Please refer to product description.
50,605 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.303 |
50+ | CHF 0.200 |
250+ | CHF 0.0968 |
1000+ | CHF 0.0833 |
15000+ | CHF 0.0687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Surface mount ESD protection diode
- AEC-Q101 qualified
- Low-profile package
- Wave and reflow solderable
- ESD capability according to AEC-Q101: human body model: class H3B: <gt/> 8KV
- Low incremental surge resistance, excellent clamping capability
- Low-Noise' technology very fast response time
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
48.4V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-219AB
Operating Voltage
-
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SMF30A-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability