Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMF24A-E3-08.
Order Code2726702
Product RangeeSMP SMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
30000+ | CHF 0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
CHF 3,270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF24A-E3-08.
Order Code2726702
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max38.9V
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeeSMP SMF Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
38.9V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-219AB
Operating Voltage
-
Product Range
eSMP SMF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability