Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMBJ5.0A-E3/5B.
Order Code2476614
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
2,050 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
3200+ | CHF 0.214 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3200
Multiple: 3200
CHF 684.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ5.0A-E3/5B.
Order Code2476614
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.07V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ5.0A-E3/5B.
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
Product traceability