Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32460EVB
Order Code3890210
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiP32460
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEvaluation Board SiP32460
Product Range-
SVHCTo Be Advised
Product Overview
SIP32460EVB demo board is designed to evaluate slew rate controlled integrated high side load switch. SiP32460 slew rate controlled integrated high side load switch that operate over the input voltage range from 1.2V to 5.5V. It features slew rate control, reverse blocking when switch is off, output discharge, and control logic pulldown. The devices are logic high enabled.
- Low Ron, 54 mohm/typ at 3V
- Compatible with 1.2V to 3.3V logic
- Integrated pulldown resistor at “EN”
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board SiP32460
SVHC
To Be Advised
Silicon Core Number
SiP32460
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3