register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.510 |
Product Information
Product Overview
SIP32455EVB demo board is designed to evaluate slew rate controlled integrated high side load switch. SiP32455 are slew rate controlled integrated high side load switches that operate in the input voltage range from 0.8V to 2.5V. The SiP32455 are of n-channel MOSFET switching elements that provide 28 m switch on resistance. They have a 1ms at 1.2V and 1.5ms at 2.5V slow slew rate that limits the in-rush current and minimizes the switching noise. This device low voltage logic control threshold can interface with low voltage control I/O directly without extra level shift or driver. A 2MW pull-down resistor is integrated at logic control EN pin.
- Low logic control with hysteresis
- Reverse current blocking when disabled
- Integrated pull down resistor at EN pin
Technical Specifications
Vishay
Power Management - Load Switch
Evaluation Board SiP32455
To Be Advised
SiP32455
High Side Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate