Print Page
Image is for illustrative purposes only. Please refer to product description.
14,548 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.511 |
10+ | CHF 0.364 |
100+ | CHF 0.284 |
500+ | CHF 0.249 |
1000+ | CHF 0.242 |
2500+ | CHF 0.233 |
5000+ | CHF 0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32431DNP3-T1GE4
Order Code2889715
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit740mA
On State Resistance0.105ohm
IC Case / PackageTDFN
No. of Pins4Pins
Thermal Protection-
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleTDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.105ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
740mA
IC Case / Package
TDFN
Thermal Protection
-
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
TDFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability