Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.910 |
Product Information
Product Overview
SIC951EVB-A is an evaluation board for SiC951 non-isolated DC/DC buck regulator module. The SiC951 is a PMBus 1.3 compliant non-isolated DC/DC buck regulator module with integrated MOSFETs and inductor in a 10.6 mm x 6.5 mm x 3 mm thermally efficient package. It is capable of supplying 25A continuously with 30 A peak. Its output voltage is digitally adjustable from 0.3V to 5.5V from a 4.5V to 20V input with switching frequencies up to 1.5MHz. The SiC951 can accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial. SiC951 architecture delivers ultrafast transient response with minimum output capacitance and tight regulation over a broad load range. The device has integrated internal compensation and is stable with any type of output capacitor. The device incorporates a power saving scheme that significantly increases light load efficiency. The SiC951 allows power block configuration programs to be stored in non volatile memory.
Technical Specifications
Vishay
Power Management
-
microBRICK
-
SiC951
DC/DC Buck Regulator Module
-
Reference Board SiC951
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate