Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC473EVB-B
Order Code3703918
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSIC473
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board SIC473
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- SiC473 microBUCK® DC/DC converter reference board
- Single supply operation from 4.5V to 55V input voltage, adjustable output voltage down to 0.8V
- Scalable solution: 5A
- Output voltage tracking and sequencing with pre-bias start up
- Output voltage accuracy is ± 1% at -40°C to +125°C
- 98% peak efficiency
- 4μA supply current at shutdown, 235μA operating current not switching
- Adjustable switching frequency from 100KHz to 2MHz
- Adjustable soft start and adjustable current limit
- 3 modes of operation, forced continuous conduction, power save or ultrasonic
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Eval Board SIC473
Automotive Qualification Standard
-
Silicon Core Number
SIC473
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055