Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC437BEVB-B
Order Code3703923
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSIC437B
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board SIC437B
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- SiC437 high voltage synchronous buck regulator reference board
- Single supply operation from 3V to 24V input voltage, adjustable output voltage down to 0.6V
- Scalable solution: 12A
- Support start-up with pre-bias output voltage
- Output voltage accuracy is ± 1% at -40°C to +125°C
- 97% peak efficiency
- 1μA supply current at shutdown, 50μA operating current not switching
- Four programmable switching frequencies available: 300KHz, 500KHz, 750KHz and 1MHz
- Adjustable soft start and adjustable current limit (OCP)
- 3 modes of operation: forced continuous conduction (FCCM), power save (PSM)
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management
Kit Contents
Eval Board SIC437B
Automotive Qualification Standard
-
Silicon Core Number
SIC437B
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055