Print Page
14,909 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.663 |
10+ | CHF 0.536 |
100+ | CHF 0.394 |
500+ | CHF 0.315 |
1000+ | CHF 0.280 |
5000+ | CHF 0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7619DN-T1-GE3
Order Code2889718
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id24A
Drain Source On State Resistance0.021ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation27.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
24A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
27.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability