Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.110 |
10+ | CHF 0.744 |
25+ | CHF 0.690 |
50+ | CHF 0.636 |
100+ | CHF 0.583 |
500+ | CHF 0.516 |
Product Overview
The SFH6286-2T is a low current AC input Phototransistor Output Optocoupler features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. It complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400VRMS.
- High common mode interference immunity
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
Applications
Communications & Networking, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5.3kV
55V
No SVHC (21-Jan-2025)
Surface Mount DIP
50mA
63%
-
Technical Docs (2)
Alternatives for SFH6286-2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate