Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.828 |
10+ | CHF 0.562 |
25+ | CHF 0.512 |
50+ | CHF 0.464 |
100+ | CHF 0.414 |
500+ | CHF 0.347 |
Product Overview
SFH6186 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of <gt/> 8 mm achieved with option 6.
- Phototransistor output, low input current
- Good CTR linearity depending on forward current
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
- Isolation test voltage, 5300VRMS
- Low coupling capacitance
- High common mode transient immunity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5.3kV
55V
No SVHC (07-Nov-2024)
Surface Mount DIP
60mA
100%
-
Technical Docs (2)
Alternatives for SFH6186-3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate