Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSBYV26C-E3/54
Order Code2889215
Product RangeSUPERECTIFIER
Technical Datasheet
10,260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.277 |
10+ | CHF 0.208 |
100+ | CHF 0.200 |
500+ | CHF 0.163 |
1000+ | CHF 0.142 |
5000+ | CHF 0.139 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSBYV26C-E3/54
Order Code2889215
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time30ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2 Pin
Product RangeSUPERECTIFIER
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
2.5V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
SUPERECTIFIER
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability