Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCH50S4R700JS06
Order Code1714067
Product RangeRCH Series
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.260 |
| 3+ | CHF 22.340 |
| 5+ | CHF 18.960 |
| 10+ | CHF 18.070 |
| 20+ | CHF 16.590 |
| 50+ | CHF 14.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCH50S4R700JS06
Order Code1714067
Product RangeRCH Series
Technical Datasheet
Resistance4.7ohm
Product RangeRCH Series
Power Rating50W
Resistor Case / Package-
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.285kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length47.8mm
Product Width29.5mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RCH series from Vishay are power resistors which are manufactured in cermet thick film technology. These power resistors exhibit remarkable characteristics and the series includes 4 types ranging from 5 to 50W. Designed to be mounted onto a heat-sink, the resistors can bear high short time overloads and 3 types of terminations are available. The resistors are non-inductive and is particularly suitable for high frequency operation and cut-out circuits. The RCH series features insulated case, alumina substrate and tinned copper alloy connections.
- Wide resistance range from 0.24ohm to 1Mohm (E24 range)
- Easy mounting, reduced size and weight
- Temperature range from -55°C to +125°C
- High overload capabilities up to 2500Vrms
- Available in ±1%, ±2%, ±5% and ±10% tolerance
- High thermal capacity up to 0.8°C/W
- 10^6Mohm high insulation
- ±150ppm/°C, ±250ppm/°C temperature coefficient values
- Round lead/M2 screw/flat with hole lead options
- High voltage, high power resistor
Technical Specifications
Resistance
4.7ohm
Power Rating
50W
Resistance Tolerance
± 5%
Voltage Rating
1.285kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
29.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RCH Series
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
47.8mm
Product Height
9mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability