Print Page
1,378 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.685 |
10+ | CHF 0.645 |
50+ | CHF 0.584 |
100+ | CHF 0.559 |
200+ | CHF 0.533 |
500+ | CHF 0.506 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H190HBE
Order Code1187078
Product RangePTCCL
Technical Datasheet
Resistance (25°C)1.2kohm
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max265V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max19mA
Trip Current29mA
SVHCLead (17-Jan-2023)
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Technical Specifications
Resistance (25°C)
1.2kohm
Product Range
PTCCL
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
29mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
PTC
Holding Current Max
19mA
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability