Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPE30L0FR471KAB
Order Code2550646
Product RangePE30 Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.230 |
10+ | CHF 19.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPE30L0FR471KAB
Order Code2550646
Product RangePE30 Series
Technical Datasheet
Track Resistance470ohm
No. of Turns1Turns
Track TaperLinear
Power Rating3W
Resistance Tolerance± 10%
Product RangePE30 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length50mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length70mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (23-Jan-2024)
Technical Specifications
Track Resistance
470ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
50mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
70mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
3W
Product Range
PE30 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275
Product traceability