Print Page
Image is for illustrative purposes only. Please refer to product description.
6,173 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.681 |
10+ | CHF 0.497 |
25+ | CHF 0.496 |
50+ | CHF 0.494 |
100+ | CHF 0.493 |
250+ | CHF 0.427 |
500+ | CHF 0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP600B-E3\54
Order Code3103325
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.3V
Forward Surge Current
400A
Diode Case Style
P600
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability