Print Page
14,394 In Stock
7,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.899 |
| 10+ | CHF 0.800 |
| 50+ | CHF 0.708 |
| 100+ | CHF 0.683 |
| 200+ | CHF 0.659 |
| 500+ | CHF 0.634 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3103GB0
Order Code1187036
Product RangeNTCLE
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 2%
Product RangeNTCLE
NTC MountingThrough Hole
B-Constant3977K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length40mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NTCLE203E3 series from Vishay are radial leaded, accuracy line NTC thermistors. These device consists of a chip with two tinned nickel leads. The thermistors are coated and colour band marked. Typical applications include temperature measurement, sensing and control and for on-board sensing or accurate remote sensing applications.
- Accurate over a wide temperature range
- High stability over a long life
- Excellent performance ratio
- Low heat conductivity through 0.4mm Ni-leads
- UL recognized, file E148885
- Resistance value at 25°C ranges from 2Kohm to 470Kohm
- ±1%, ±2%, ±3% and ±5% resistance tolerance available
- Beta value (B25/85value) range from 3528K to 4570K
- Tolerance on B25/85-value ranges from ±0.5% to ±2%
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Medical
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCLE
B-Constant
3977K
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
40mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011