Print Page
4,494 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.453 |
10+ | CHF 0.354 |
50+ | CHF 0.329 |
100+ | CHF 0.309 |
200+ | CHF 0.279 |
500+ | CHF 0.273 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3222JB0
Order Code1187025
Product RangeNTCLE
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)2.2kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCLE
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length17mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCLE
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
2.2kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
17mm
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002