Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.880 |
10+ | CHF 0.534 |
25+ | CHF 0.517 |
50+ | CHF 0.499 |
100+ | CHF 0.482 |
500+ | CHF 0.416 |
Product Information
Product Overview
The MOC8102 is a 1-channel 6-pin Phototransistor Output Optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages. The base terminal of the MOC8102 is not connected, resulting in a substantially improved common-mode interference immunity.
- No base terminal connection for improved common-mode interface immunity
- Long term stability
- 6V Reverse voltage
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
6Pins
5.3kV
30V
No SVHC (07-Nov-2024)
DIP
60mA
73%
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate