Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.570 |
10+ | CHF 1.920 |
100+ | CHF 1.530 |
500+ | CHF 1.280 |
1000+ | CHF 1.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBR4045PT-E3
Order Code1612336
Product RangeMBR40
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Forward Voltage Max800mV
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBR40
Qualification-
Product Overview
The MBR4045PT-E3 is a dual common cathode Schottky Rectifier with matte tin plated leads and guard ring for overvoltage protection. It can be used in low voltage, high frequency rectifier of switching mode power supplies, freewheeling diodes, DC/DC converters and polarity protection application.
- Power pack
- Lower power losses, high efficiency
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275°C max. 10s, per JESD 22-B106
Applications
Power Management
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
40A
Forward Surge Current
400A
Diode Case Style
TO-247AD
Reverse Recovery Time
-
Product Range
MBR40
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
800mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability