Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215299001E3
Order Code3813158
Product Range152 CME Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.330 |
3+ | CHF 42.110 |
5+ | CHF 38.610 |
10+ | CHF 35.640 |
20+ | CHF 33.100 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 46.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215299001E3
Order Code3813158
Product Range152 CME Series
Technical Datasheet
Kit Contents2.2µF to 33µF
Product Range152 CME Series
SVHCTo Be Advised
Product Overview
152 CME series sample kit, high voltage SMD aluminium electrolytic capacitors. Suitable for SMD technology for high temperature reflow soldering, industrial and professional applications, automotive, general industrial, telecom, smoothing, filtering, buffering applications.
- Extended useful life: up to 6000h at 105°C
- Polarized aluminium electrolytic capacitors non-solid electrolyte, self healing
- Charge and discharge proof, no peak current limitation
- Advanced temperature reflow soldering according to JEDEC® J-STD-020
- AEC-Q200 qualified
- High reliability
Contents
2.2μF MAL215299601E3 capacitor, 6.8μF MAL215299603E3 capacitor, 10μF MAL215299604E3 capacitor, 18μF MAL215299605E3 capacitor, 4.7μF MAL215299702E3 capacitor, 5.6μF MAL215299703E3 capacitor, 10μF MAL215299704E3 capacitor, 15μF MAL215299705E3 capacitor, 22μF MAL215299706E3 capacitor, 33μF MAL215299707E3 capacitor.
Technical Specifications
Kit Contents
2.2µF to 33µF
SVHC
To Be Advised
Product Range
152 CME Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability