Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL214699708E3
Order Code4144496
Product Range146 CTI Series
Technical Datasheet
636 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.910 |
5+ | CHF 3.380 |
10+ | CHF 2.840 |
25+ | CHF 2.620 |
50+ | CHF 2.390 |
150+ | CHF 1.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214699708E3
Order Code4144496
Product Range146 CTI Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)80V
ESR-
Lifetime @ Temperature2500 hours @ 125°C
PolarityPolar
Product Range146 CTI Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height16mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2500 hours @ 125°C
Product Range
146 CTI Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
900mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
Product traceability