Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210119153E3
Order Code8820937
Product Range101 PHR-ST Series
Technical Datasheet
88 In Stock
154 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.930 |
3+ | CHF 53.220 |
5+ | CHF 49.510 |
10+ | CHF 45.810 |
20+ | CHF 44.460 |
50+ | CHF 43.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210119153E3
Order Code8820937
Product Range101 PHR-ST Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter50mm
Product Height105mm
Lead Spacing22.2mm
ESR0.016ohm
Ripple Current12.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The MAL210119153E3 is a polarised aluminium Electrolytic Capacitor with screw terminals, large types, cylindrical aluminium case, insulated with a blue sleeve. Pressure relief in the sealing. Suitable for buffering and filtering.
- 12.3A RMS at 100Hz/85°C Ripple current
- 3mA (5 minutes) Maximum leakage current
- 12mΩ at 20kHZ Maximum impedance
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50mm
Lead Spacing
22.2mm
Ripple Current
12.3A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
105mm
ESR
0.016ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404
Product traceability