Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL205857103E3
Order Code1165295
Product Range058 PLL-SI Series
Also Known As222205857103
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.300 |
3+ | CHF 11.840 |
5+ | CHF 10.390 |
10+ | CHF 8.940 |
20+ | CHF 8.760 |
50+ | CHF 8.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205857103E3
Order Code1165295
Product Range058 PLL-SI Series
Also Known As222205857103
Technical Datasheet
Capacitance10000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range058 PLL-SI Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.049ohm
Ripple Current5.1A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The 058 PLL-SI series power long life snap-in large type Aluminium Electrolytic Capacitor with minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability. It is used in telecommunication, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems applications.
- 10000hrs at 105°C Long useful life
- 10 to 400V Rated voltage range
- 33 to 47000μF Rated capacitance range
- Keyed polarity version available
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.1A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
058 PLL-SI Series
Product Height
40mm
ESR
0.049ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability