Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0640
Order Code2093880
Product RangeM39006 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
20+ | CHF 105.000 |
25+ | CHF 86.780 |
50+ | CHF 77.800 |
Price for:Each
Minimum: 20
Multiple: 20
CHF 2,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0640
Order Code2093880
Product RangeM39006 Series
Technical Datasheet
Capacitance86µF
Voltage(DC)100V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current1.8A
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter10.31mm
Product Length42mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
86µF
Capacitance Tolerance
10%
Failure Rate
R
Ripple Current
1.8A
ESR
-
Product Length
42mm
Product Range
M39006 Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794