Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0525
Order Code2093955
Product RangeM39006 Series
Technical Datasheet
25 In Stock
25 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 33.320 |
50+ | CHF 32.530 |
100+ | CHF 31.730 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 833.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0525
Order Code2093955
Product RangeM39006 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateR
Ripple Current825mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
ESR-
Product Length23.08mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
10%
Lead Spacing
-
Ripple Current
825mA
Product Diameter
5.56mm
Product Length
23.08mm
Product Range
M39006 Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Failure Rate
R
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454