Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 0.0315 |
| 7500+ | CHF 0.026 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 78.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLS4150GS08
Order Code2691775
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current300mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability