Print Page
882 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.540 |
5+ | CHF 4.100 |
10+ | CHF 3.800 |
20+ | CHF 3.600 |
50+ | CHF 3.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Dual 1 form A solid-state relay
- Dual channel
- Current limit protection
- Isolation test voltage 5300VRMS
- Clean bounce free switching
- Low power consumption
- Suitable for general telecom switching, on/off hook control, ring delay, dial pulse applications
- Suitable for instrumentation, industrial controls applications
Technical Specifications
Load Voltage Max
350V
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
SVHC
No SVHC (21-Jan-2025)
Load Current
150mA
On State Resistance Max
25ohm
Product Range
LH1520
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability