Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLAE2ACHIP0402KFE96
Order Code4165249
Product RangeLAE Series
Technical Datasheet
13 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 151.850 |
5+ | CHF 142.970 |
10+ | CHF 134.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CHF 151.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2ACHIP0402KFE96
Order Code4165249
Product RangeLAE Series
Technical Datasheet
Kit Contents4880 Pcs 40 Each of 122 Values of CRCW Series 0402 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Power Rating63mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance0
No. of Items in Kit4880
Product RangeLAE Series
SVHCTo Be Advised
Product Overview
LAE2ACHIP0402KFE96 is a D10/CRCW0402 -100 1 % e3 sample kit. Transparent dividers / pages contain cardboard tapes holding 40 resistors. The kit contains every fourth value of the E96-series.
- AEC-Q200 qualified
Technical Specifications
Kit Contents
4880 Pcs 40 Each of 122 Values of CRCW Series 0402 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
4880
SVHC
To Be Advised
Power Rating
63mW
Resistance Tolerance
0
Product Range
LAE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability