Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWAS4832ECEB160J50
Order Code2382397
Product RangeIWAS Series
Technical Datasheet
2 In Stock
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.400 |
| 10+ | CHF 4.030 |
| 25+ | CHF 3.670 |
| 50+ | CHF 3.080 |
| 100+ | CHF 2.640 |
| 500+ | CHF 2.350 |
| 1000+ | CHF 2.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWAS4832ECEB160J50
Order Code2382397
Product RangeIWAS Series
Technical Datasheet
Product RangeIWAS Series
Inductance16.2µH
Inductance Tolerance± 5%
DC Resistance Max0.366ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor30@200kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height1.02mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
IWAS Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
30@200kHz
Product Length
32mm
Product Height
1.02mm
Operating Temperature Min
-
SVHC
No SVHC (17-Dec-2015)
Inductance
16.2µH
DC Resistance Max
0.366ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006501