Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWAS4832ADEB150JF1
Order Code3364900
Product RangeIWAS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWAS4832ADEB150JF1
Order Code3364900
Product RangeIWAS Series
Technical Datasheet
Product RangeIWAS Series
Inductance15µH
Inductance Tolerance± 5%
DC Resistance Max0.24ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor65@200kHz
AC Current Rating-
Product Length48mm
Product Width32mm
Product Height1.9mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Product Range
IWAS Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
65@200kHz
Product Length
48mm
Product Height
1.9mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Inductance
15µH
DC Resistance Max
0.24ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
32mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075