6,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.160 |
| 10+ | CHF 0.798 |
| 25+ | CHF 0.746 |
| 50+ | CHF 0.695 |
| 100+ | CHF 0.643 |
| 500+ | CHF 0.566 |
Product Information
Product Overview
The ILD213T is a Phototransistor Output Optocoupler with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It come in a standard SOIC-8A small outline package for surface mounting which makes it ideally suited for high density applications with limited space. In addition to eliminating through-holes requirements, this package conforms to standards for surface mounted devices.
- Two channel coupler
- Compatible with dual wave, vapour phase and IR reflow soldering
Applications
LED Lighting, Communications & Networking
Technical Specifications
2 Channel
8Pins
4kV
70V
No SVHC (07-Nov-2024)
SOIC
30mA
100%
ILD205T; ILD206T; ILD207T; ILD211T; ILD213T
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate