Print Page
Image is for illustrative purposes only. Please refer to product description.
1,255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.519 |
10+ | CHF 0.513 |
25+ | CHF 0.501 |
50+ | CHF 0.488 |
100+ | CHF 0.479 |
500+ | CHF 0.468 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILD1
Order Code1469477
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo50V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ILD1 is a 2-channel Phototransistor Output Optocoupler consisting optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. It is especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. It can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
- 20 to 300% CTR
Applications
Industrial, Signal Processing
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
50V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate