Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.630 |
10+ | CHF 2.420 |
25+ | CHF 2.220 |
50+ | CHF 2.010 |
100+ | CHF 1.810 |
500+ | CHF 1.610 |
Product Information
Product Overview
The IL420 is a low input current PhotoTRIAC Output Optocoupler consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR pre-driver resulting in an LED trigger current of less than 2mA (DC). The use of a proprietary dV/dt clam results in a static dV/dt of greater than 10kV/μs. This clamp circuit has a MOSFET that is enhanced when high dV/dt spikes occur between MT1 and MT2 of the TRIAC. When conducting, the FET clamps the base of the phototransistors, disabling the first stage SCR pre-driver.
- 300mA On-state current
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Technical Specifications
DIP
5.3kV
600V
No SVHC (07-Nov-2024)
6Pins
Non Zero Crossing
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate