Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.180 |
10+ | CHF 2.460 |
25+ | CHF 1.960 |
50+ | CHF 1.900 |
100+ | CHF 1.850 |
500+ | CHF 1.710 |
Product Information
Product Overview
IL300-DEFG is an IL300 linear optocoupler. It consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current. This compensates for the emitter’s non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (IP2) that is linearly related to the servo optical flux created by the emitter. The time and temperature stability of the input-output coupler gain (K3) is insured by using matched PIN photodiodes that accurately track the output flux of the emitter. Application includes power supply feedback voltage / current, medical sensor isolation, audio signal interfacing, isolated process control transducers, digital telephone isolation. It is approved by UL / cUL 1577, BSI, FIMKO, CQC.
- Couples AC and DC signals, high gain stability, ±0.005%/°C typically, low input-output capacitance
- Maximum rated withstanding isolation voltage is 4420VRMS, internal insulation distance, <gt/> 0.4mm
- Input forward voltage is 1.4V (IF = 10mA, Tamb = 25°C, typ, LED EMITTER)
- Output junction capacitance is 12pF (VF = 0V, f = 1MHz, Tamb = 25°C, typ)
- Forward current is 90μA (IF = 10mA, Vdet = -15V, Tamb = 25°C)
- Frequency response is 1.4MHz (IF = 10mA, MOD = ± 4mA, RL = 50 ohm, typ, Tamb = 25°C)
- Rise time is 0.8μs, fall time is 0.8μs (F = 10mA, MOD = +2mA, RL = 10Kohm)
- Common mode rejection ratio is 100dB (f = 60Hz, RL = 2.2Kohm, typ), output safety power is 400mW
- Input-output capacitance is 1pF (VF = 0V, f = 1MHz)
- DIP-8 package, operating temperature range from -55 to +100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
4.42kV
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate