Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER100M01
Order Code1289442
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
662 In Stock
2,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.260 |
| 10+ | CHF 1.850 |
| 25+ | CHF 1.650 |
| 50+ | CHF 1.530 |
| 100+ | CHF 1.330 |
| 250+ | CHF 1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER100M01
Order Code1289442
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangeIHLP-5050FD-01 Series
Power Inductor Case13.2mm x 12.9mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.0172ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP5050FDER100M01 is a surface-mount low profile High Current IHLP® Inductor with iron powder core and shielded construction. It handles high transient current spikes without saturation. It offers ultra low buzz noise, due to composite construction.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10A
Saturation Current (Isat)
15.5A
Power Inductor Case
13.2mm x 12.9mm x 6.5mm
DC Resistance Max
0.0172ohm
Product Length
13.2mm
Product Height
6.5mm
Alternatives for IHLP5050FDER100M01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability